
RBR30NS30AFHTL | |
|---|---|
DigiKey Part Number | RBR30NS30AFHTLTR-ND - Tape & Reel (TR) RBR30NS30AFHTLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RBR30NS30AFHTL |
Description | DIODE ARRAY SCHOTT 30V 30A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RBR30NS30AFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱123.86000 | ₱123.86 |
| 10 | ₱79.20200 | ₱792.02 |
| 100 | ₱60.53260 | ₱6,053.26 |
| 500 | ₱48.40224 | ₱24,201.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱44.50172 | ₱44,501.72 |
| 2,000 | ₱41.80708 | ₱83,614.16 |
| 3,000 | ₱39.55152 | ₱118,654.56 |
| 5,000 | ₱38.48419 | ₱192,420.95 |

