MFR Recommended

RCD040N25TL | |
|---|---|
DigiKey Part Number | RCD040N25TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCD040N25TL |
Description | MOSFET N-CH 250V 4A CPT3 |
Customer Reference | |
Detailed Description | N-Channel 250 V 4A (Ta) 20W (Tc) Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±30V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | CPT3 | |
Package / Case | ||
Base Product Number |


