


RD3L01BATTL1 | |
|---|---|
DigiKey Part Number | 846-RD3L01BATTL1TR-ND - Tape & Reel (TR) 846-RD3L01BATTL1CT-ND - Cut Tape (CT) 846-RD3L01BATTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L01BATTL1 |
Description | PCH -60V -10A POWER MOSFET - RD3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 10A (Ta) 26W (Ta) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3L01BATTL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 84mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 26W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱100.64000 | ₱100.64 |
| 10 | ₱64.01600 | ₱640.16 |
| 100 | ₱42.84620 | ₱4,284.62 |
| 500 | ₱33.77676 | ₱16,888.38 |
| 1,000 | ₱30.85821 | ₱30,858.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱27.70028 | ₱69,250.70 |
| 5,000 | ₱25.74859 | ₱128,742.95 |
| 7,500 | ₱24.86213 | ₱186,465.98 |



