


RD3L07BATTL1 | |
|---|---|
DigiKey Part Number | 846-RD3L07BATTL1TR-ND - Tape & Reel (TR) 846-RD3L07BATTL1CT-ND - Cut Tape (CT) 846-RD3L07BATTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3L07BATTL1 |
Description | PCH -60V -70A POWER MOSFET - RD3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 70A (Tc) 101W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.7mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6700 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 101W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱184.61000 | ₱184.61 |
| 10 | ₱119.69600 | ₱1,196.96 |
| 100 | ₱82.88170 | ₱8,288.17 |
| 500 | ₱69.69970 | ₱34,849.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱56.94457 | ₱142,361.42 |











