
RFN2L4STE25 | |
|---|---|
DigiKey Part Number | 846-RFN2L4STE25TR-ND - Tape & Reel (TR) 846-RFN2L4STE25CT-ND - Cut Tape (CT) 846-RFN2L4STE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN2L4STE25 |
Description | DIODE STANDARD 400V 1.5A PMDS |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount PMDS |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package PMDS |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFN2LAM4STR | Rohm Semiconductor | 9,445 | RFN2LAM4STRCT-ND | ₱51.81000 | Similar |
| ES2G-LTP | MCC (Micro Commercial Components) | 4,873 | ES2G-LTPMSCT-ND | ₱22.03000 | Direct |
| ST1300A | SMC Diode Solutions | 0 | 1655-ST1300ATR-ND | ₱7.41910 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱62.53000 | ₱62.53 |
| 10 | ₱39.12400 | ₱391.24 |
| 100 | ₱25.57670 | ₱2,557.67 |
| 500 | ₱19.75392 | ₱9,876.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱16.92093 | ₱25,381.39 |
| 3,000 | ₱15.77360 | ₱47,320.80 |


