Diode 200 V 6A Surface Mount TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFN6RSM2STL1

DigiKey Part Number
846-RFN6RSM2STL1TR-ND - Tape & Reel (TR)
846-RFN6RSM2STL1CT-ND - Cut Tape (CT)
846-RFN6RSM2STL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFN6RSM2STL1
Description
DIODE STANDARD 200V 6A TO277A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 6A Surface Mount TO-277A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-277A
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱94.09000₱94.09
10₱59.55000₱595.50
100₱39.79730₱3,979.73
500₱31.27924₱15,639.62
1,000₱28.53815₱28,538.15
2,000₱27.69790₱55,395.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱25.64521₱102,580.84
8,000₱24.60911₱196,872.88
Manufacturers Standard Package