
RFN6RSM2STL1 | |
|---|---|
DigiKey Part Number | 846-RFN6RSM2STL1TR-ND - Tape & Reel (TR) 846-RFN6RSM2STL1CT-ND - Cut Tape (CT) 846-RFN6RSM2STL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN6RSM2STL1 |
Description | DIODE STANDARD 200V 6A TO277A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 6A Surface Mount TO-277A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.09000 | ₱94.09 |
| 10 | ₱59.55000 | ₱595.50 |
| 100 | ₱39.79730 | ₱3,979.73 |
| 500 | ₱31.27924 | ₱15,639.62 |
| 1,000 | ₱28.53815 | ₱28,538.15 |
| 2,000 | ₱27.69790 | ₱55,395.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱25.64521 | ₱102,580.84 |
| 8,000 | ₱24.60911 | ₱196,872.88 |
| 12,000 | ₱22.62900 | ₱271,548.00 |

