
RGW50TK65DGVC11 | |
|---|---|
DigiKey Part Number | 846-RGW50TK65DGVC11-ND |
Manufacturer | |
Manufacturer Product Number | RGW50TK65DGVC11 |
Description | IGBT TRENCH FS 650V 30A TO-3PFM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 30 A 67 W Through Hole TO-3PFM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 25A | |
Power - Max | 67 W | |
Switching Energy | 390µJ (on), 430µJ (off) | |
Input Type | Standard | |
Gate Charge | 73 nC | |
Td (on/off) @ 25°C | 35ns/102ns | |
Test Condition | 400V, 25A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 92 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3PFM, SC-93-3 | |
Supplier Device Package | TO-3PFM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱216.76000 | ₱216.76 |
| 30 | ₱118.42500 | ₱3,552.75 |
| 120 | ₱96.66950 | ₱11,600.34 |

