
RGW60TS65HRC11 | |
|---|---|
DigiKey Part Number | 846-RGW60TS65HRC11-ND |
Manufacturer | |
Manufacturer Product Number | RGW60TS65HRC11 |
Description | IGBT TRENCH FS 650V 64A TO-247N |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 64 A 178 W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 64 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 30A | |
Power - Max | 178 W | |
Input Type | Standard | |
Gate Charge | 84 nC | |
Td (on/off) @ 25°C | 36ns/107ns | |
Test Condition | 400V, 15A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱412.68000 | ₱412.68 |
| 10 | ₱278.39600 | ₱2,783.96 |
| 450 | ₱171.80307 | ₱77,311.38 |
| 900 | ₱168.67538 | ₱151,807.84 |

