
RH7G04DBKFRATCB | |
|---|---|
DigiKey Part Number | 846-RH7G04DBKFRATCBTR-ND - Tape & Reel (TR) 846-RH7G04DBKFRATCBCT-ND - Cut Tape (CT) 846-RH7G04DBKFRATCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH7G04DBKFRATCB |
Description | NCH 40V 40A, DFN3333T8LSAB, POWE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Tc) 33W (Tc) Surface Mount DFN3333T8LSAB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 345 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 33W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333T8LSAB | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱101.83000 | ₱101.83 |
| 10 | ₱64.73100 | ₱647.31 |
| 100 | ₱43.34640 | ₱4,334.64 |
| 500 | ₱34.19004 | ₱17,095.02 |
| 1,000 | ₱31.24231 | ₱31,242.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱27.50079 | ₱82,502.37 |
| 6,000 | ₱25.61791 | ₱153,707.46 |
| 9,000 | ₱25.23431 | ₱227,108.79 |


