
RQ6G050ATTCR | |
|---|---|
DigiKey Part Number | 846-RQ6G050ATTCRTR-ND - Tape & Reel (TR) 846-RQ6G050ATTCRCT-ND - Cut Tape (CT) 846-RQ6G050ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ6G050ATTCR |
Description | PCH -30V -5A POWER MOSFET - RQ6G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | RQ6G050ATTCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1100 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT6 (SC-95) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱79.20000 | ₱79.20 |
| 10 | ₱49.90300 | ₱499.03 |
| 100 | ₱32.99070 | ₱3,299.07 |
| 500 | ₱25.73274 | ₱12,866.37 |
| 1,000 | ₱23.39660 | ₱23,396.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱20.42982 | ₱61,289.46 |
| 6,000 | ₱18.93640 | ₱113,618.40 |
| 9,000 | ₱18.17572 | ₱163,581.48 |
| 15,000 | ₱17.79056 | ₱266,858.40 |





