


RQ7G080ATTCR | |
|---|---|
DigiKey Part Number | 846-RQ7G080ATTCRTR-ND - Tape & Reel (TR) 846-RQ7G080ATTCRCT-ND - Cut Tape (CT) 846-RQ7G080ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ7G080ATTCR |
Description | PCH -40V -8A SMALL SIGNAL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 8A (Ta) 1.1W (Ta) Surface Mount TSMT8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18.2mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2060 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSMT8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.21000 | ₱104.21 |
| 10 | ₱66.16000 | ₱661.60 |
| 100 | ₱44.35280 | ₱4,435.28 |
| 500 | ₱35.01182 | ₱17,505.91 |
| 1,000 | ₱32.00813 | ₱32,008.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱28.19335 | ₱84,580.05 |
| 6,000 | ₱26.27406 | ₱157,644.36 |
| 9,000 | ₱25.97869 | ₱233,808.21 |


