
RR1LAM4STR | |
|---|---|
DigiKey Part Number | RR1LAM4STR-ND - Tape & Reel (TR) RR1LAM4SCT-ND - Cut Tape (CT) RR1LAM4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1LAM4STR |
Description | DIODE STANDARD 400V 1A PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RR1LAM4STR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱15.06600 | ₱150.66 |
| 100 | ₱14.14910 | ₱1,414.91 |
| 500 | ₱10.69042 | ₱5,345.21 |
| 1,000 | ₱9.57385 | ₱9,573.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.79644 | ₱20,389.32 |
| 6,000 | ₱6.72915 | ₱40,374.90 |
| 9,000 | ₱6.66146 | ₱59,953.14 |
| 15,000 | ₱6.46800 | ₱97,020.00 |
| 21,000 | ₱6.18234 | ₱129,829.14 |
| 75,000 | ₱5.88056 | ₱441,042.00 |







