
RRU1LAM4STFTR | |
|---|---|
DigiKey Part Number | 846-RRU1LAM4STFTR-ND - Tape & Reel (TR) 846-RRU1LAM4STFCT-ND - Cut Tape (CT) 846-RRU1LAM4STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RRU1LAM4STFTR |
Description | DIODE STANDARD 400V 1A PMDT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount PMDT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 400 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDT | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱28.82200 | ₱288.22 |
| 100 | ₱20.39590 | ₱2,039.59 |
| 500 | ₱15.61758 | ₱7,808.79 |
| 1,000 | ₱14.07583 | ₱14,075.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.06677 | ₱33,200.31 |
| 6,000 | ₱10.89765 | ₱65,385.90 |
| 9,000 | ₱10.62709 | ₱95,643.81 |
| 15,000 | ₱10.48683 | ₱157,302.45 |
| 21,000 | ₱9.72763 | ₱204,280.23 |
| 30,000 | ₱9.52800 | ₱285,840.00 |



