
RSB16X3NTR | |
|---|---|
DigiKey Part Number | RSB16X3NTR-ND - Tape & Reel (TR) RSB16X3NCT-ND - Cut Tape (CT) RSB16X3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSB16X3NTR |
Description | TVS DIODE 12VWM UMD6 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount UMD6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.09000 | ₱41.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.56016 | ₱28,680.48 |
| 6,000 | ₱8.74502 | ₱52,470.12 |
| 9,000 | ₱8.32952 | ₱74,965.68 |
| 15,000 | ₱7.86266 | ₱117,939.90 |
| 21,000 | ₱7.58624 | ₱159,311.04 |
| 30,000 | ₱7.31756 | ₱219,526.80 |
| 75,000 | ₱7.14600 | ₱535,950.00 |

