Clamp Ipp Tvs Diode Surface Mount VMN2 (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBC6.8CSFHT2RA

DigiKey Part Number
RSBC6.8CSFHT2RATR-ND - Tape & Reel (TR)
RSBC6.8CSFHT2RACT-ND - Cut Tape (CT)
RSBC6.8CSFHT2RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSBC6.8CSFHT2RA
Description
TVS DIODE 3.5VWM VMN2
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
RSBC6.8CSFHT2RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.5V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱26.20000₱26.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱4.91146₱39,291.68
16,000₱4.49759₱71,961.44
24,000₱4.28673₱102,881.52
40,000₱4.04976₱161,990.40
56,000₱3.90946₱218,929.76
80,000₱3.77309₱301,847.20
Manufacturers Standard Package