N-Channel 20 V 1A (Ta) 1W Surface Mount DFN1010-3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 20 V 1A (Ta) 1W Surface Mount DFN1010-3W
Wettable Flank Package-DFN1010-3W

RV8C010UNHZGG2CR

DigiKey Part Number
846-RV8C010UNHZGG2CRTR-ND - Tape & Reel (TR)
846-RV8C010UNHZGG2CRCT-ND - Cut Tape (CT)
846-RV8C010UNHZGG2CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV8C010UNHZGG2CR
Description
MOSFET N-CH 20V 1A DFN1010-3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1A (Ta) 1W Surface Mount DFN1010-3W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
470mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN1010-3W
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,920
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱51.81000₱51.81
10₱32.21700₱322.17
100₱20.88420₱2,088.42
500₱16.00228₱8,001.14
1,000₱14.42956₱14,429.56
2,000₱13.10458₱26,209.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱11.05285₱88,422.80
16,000₱10.26478₱164,236.48
24,000₱9.86339₱236,721.36
40,000₱9.82575₱393,030.00
Manufacturers Standard Package