N-Channel 60 V 250mA (Ta) 1W (Ta) Surface Mount DFN1010-3W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 250mA (Ta) 1W (Ta) Surface Mount DFN1010-3W
Wettable Flank Package-DFN1010-3W

RV8L002SNHZGG2CR

DigiKey Part Number
846-RV8L002SNHZGG2CRTR-ND - Tape & Reel (TR)
846-RV8L002SNHZGG2CRCT-ND - Cut Tape (CT)
846-RV8L002SNHZGG2CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV8L002SNHZGG2CR
Description
MOSFET N-CH 60V 250MA DFN1010-3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 250mA (Ta) 1W (Ta) Surface Mount DFN1010-3W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
2.4Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN1010-3W
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱50.62000₱50.62
10₱31.32300₱313.23
100₱20.27680₱2,027.68
500₱15.52112₱7,760.56
1,000₱13.98770₱13,987.70
2,000₱12.69636₱25,392.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱10.69652₱85,572.16
16,000₱9.92836₱158,853.76
24,000₱9.53713₱228,891.12
40,000₱9.45356₱378,142.40
Manufacturers Standard Package