
SCS220ANHRTRL | |
|---|---|
DigiKey Part Number | 846-SCS220ANHRTRLTR-ND - Tape & Reel (TR) 846-SCS220ANHRTRLCT-ND - Cut Tape (CT) 846-SCS220ANHRTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS220ANHRTRL |
Description | DIODE SIL CARBIDE 650V 20A LPDS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount LPDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 20 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 600 V | |
Capacitance @ Vr, F | 730pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LPDS | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱473.42000 | ₱473.42 |
| 10 | ₱321.86800 | ₱3,218.68 |
| 100 | ₱249.48470 | ₱24,948.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱223.50544 | ₱223,505.44 |

