Diode 650 V 30A Surface Mount LPDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS230ANHRTRL

DigiKey Part Number
846-SCS230ANHRTRLTR-ND - Tape & Reel (TR)
846-SCS230ANHRTRLCT-ND - Cut Tape (CT)
846-SCS230ANHRTRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCS230ANHRTRL
Description
DIODE SIL CARBIDE 650V 30A LPDS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 650 V 30A Surface Mount LPDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 30 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
600 µA @ 600 V
Capacitance @ Vr, F
1090pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
LPDS
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 846
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱560.96000₱560.96
10₱384.93100₱3,849.31
100₱310.14240₱31,014.24
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱279.68074₱279,680.74
Manufacturers Standard Package