
SCT4090KWATL | |
|---|---|
DigiKey Part Number | 846-SCT4090KWATLTR-ND - Tape & Reel (TR) 846-SCT4090KWATLCT-ND - Cut Tape (CT) 846-SCT4090KWATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT4090KWATL |
Description | 1200V, 17A, 7-PIN SMD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 17A (Tc) 71W Surface Mount TO-263-7LA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 117mOhm @ 8.3A, 18V | |
Vgs(th) (Max) @ Id | 4.8V @ 4.44mA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 18 V | |
Vgs (Max) | +21V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1026 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7LA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱517.49000 | ₱517.49 |
| 10 | ₱353.54800 | ₱3,535.48 |
| 100 | ₱278.89050 | ₱27,889.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱227.85319 | ₱227,853.19 |

