470 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPF4700

DigiKey Part Number
846-SDR10EZPF4700TR-ND - Tape & Reel (TR)
846-SDR10EZPF4700CT-ND - Cut Tape (CT)
846-SDR10EZPF4700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPF4700
Description
RES 470 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,831
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱14.73000₱14.73
10₱7.55100₱75.51
25₱5.99160₱149.79
50₱5.13220₱256.61
100₱4.45080₱445.08
250₱3.76196₱940.49
500₱3.36662₱1,683.31
1,000₱3.05231₱3,052.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.40600₱12,030.00
Manufacturers Standard Package