
SDR10EZPF4700 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF4700TR-ND - Tape & Reel (TR) 846-SDR10EZPF4700CT-ND - Cut Tape (CT) 846-SDR10EZPF4700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF4700 |
Description | RES 470 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.73000 | ₱14.73 |
| 10 | ₱7.55100 | ₱75.51 |
| 25 | ₱5.99160 | ₱149.79 |
| 50 | ₱5.13220 | ₱256.61 |
| 100 | ₱4.45080 | ₱445.08 |
| 250 | ₱3.76196 | ₱940.49 |
| 500 | ₱3.36662 | ₱1,683.31 |
| 1,000 | ₱3.05231 | ₱3,052.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.40600 | ₱12,030.00 |

