
SDZT15R6.8 | |
|---|---|
DigiKey Part Number | SDZT15R6.8TR-ND - Tape & Reel (TR) SDZT15R6.8CT-ND - Cut Tape (CT) SDZT15R6.8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDZT15R6.8 |
Description | DIODE ZENER 6.8V 100MW SMD0603 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 100 mW ±5% Surface Mount SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | SDZT15R6.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMD0603 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱9.11100 | ₱91.11 |
| 100 | ₱3.15620 | ₱315.62 |
| 500 | ₱3.03706 | ₱1,518.53 |
| 1,000 | ₱2.85840 | ₱2,858.40 |
| 2,000 | ₱2.80957 | ₱5,619.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱2.39046 | ₱35,856.90 |
| 30,000 | ₱2.17927 | ₱65,378.10 |
| 45,000 | ₱2.07164 | ₱93,223.80 |
| 75,000 | ₱1.95067 | ₱146,300.25 |
| 105,000 | ₱1.87904 | ₱197,299.20 |
| 150,000 | ₱1.80940 | ₱271,410.00 |

