
SFR03EZPF11R0 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF11R0TR-ND - Tape & Reel (TR) 846-SFR03EZPF11R0CT-ND - Cut Tape (CT) 846-SFR03EZPF11R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF11R0 |
Description | SULFUR TOLERANT CHIP RESISTORS: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱3.93000 | ₱39.30 |
| 25 | ₱3.04880 | ₱76.22 |
| 50 | ₱2.56060 | ₱128.03 |
| 100 | ₱2.16760 | ₱216.76 |
| 250 | ₱1.77460 | ₱443.65 |
| 500 | ₱1.54950 | ₱774.75 |
| 1,000 | ₱1.37203 | ₱1,372.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.16003 | ₱5,800.15 |

