
SFR03EZPF1300 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF1300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF1300 |
Description | SULFUR TOLERANT CHIP RES 0603 CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.83299 | ₱4,164.95 |
| 10,000 | ₱0.80125 | ₱8,012.50 |
| 15,000 | ₱0.78539 | ₱11,780.85 |
| 25,000 | ₱0.76779 | ₱19,194.75 |
| 35,000 | ₱0.75749 | ₱26,512.15 |
| 50,000 | ₱0.74760 | ₱37,380.00 |
| 125,000 | ₱0.72631 | ₱90,788.75 |
| 250,000 | ₱0.71348 | ₱178,370.00 |
| 500,000 | ₱0.70291 | ₱351,455.00 |

