
SFR10EZPJ472 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPJ472TR-ND - Tape & Reel (TR) 846-SFR10EZPJ472CT-ND - Cut Tape (CT) 846-SFR10EZPJ472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPJ472 |
Description | RES 4.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.22800 | ₱42.28 |
| 25 | ₱3.26320 | ₱81.58 |
| 50 | ₱2.73940 | ₱136.97 |
| 100 | ₱2.32840 | ₱232.84 |
| 250 | ₱1.91512 | ₱478.78 |
| 500 | ₱1.67692 | ₱838.46 |
| 1,000 | ₱1.48875 | ₱1,488.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.21613 | ₱6,080.65 |

