Parametric Equivalent
Parametric Equivalent

SLI-325URCT31W | |
|---|---|
DigiKey Part Number | 846-SLI-325URCT31WTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLI-325URCT31W |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.85V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱16.28187 | ₱32,563.74 |
| 4,000 | ₱15.40767 | ₱61,630.68 |
| 6,000 | ₱14.95936 | ₱89,756.16 |
| 10,000 | ₱14.45332 | ₱144,533.20 |
| 14,000 | ₱14.15231 | ₱198,132.34 |
| 20,000 | ₱13.85883 | ₱277,176.60 |



