Red 620nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLI-343UR3F

DigiKey Part Number
846-SLI-343UR3F-ND
Manufacturer
Manufacturer Product Number
SLI-343UR3F
Description
LED RED DIFFUSED T-1 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLI-343UR3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
3.10mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
1.9V
Series
Current - Test
20mA
Packaging
Bulk
Viewing Angle
40°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
Radial
Lens Color
Red
Supplier Device Package
Lens Transparency
Diffused
Height (Max)
5.60mm
Millicandela Rating
Base Product Number
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,385
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱47.04000₱47.04
10₱32.81200₱328.12
100₱23.96890₱2,396.89
500₱20.00642₱10,003.21
1,000₱18.70585₱18,705.85
2,000₱17.60149₱35,202.98
6,000₱16.18410₱97,104.60
10,000₱15.64170₱156,417.00
26,000₱14.78991₱384,537.66
Manufacturers Standard Package