SLR-325YYT31 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


LITEON
In Stock: 4,018
Unit Price: ₱20.84000
Datasheet
Yellow 587nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR-325YYT31

DigiKey Part Number
846-SLR-325YYT31CT-ND - Cut Tape (CT)
846-SLR-325YYT31TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SLR-325YYT31
Description
LED YELLOW DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLR-325YYT31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.20mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱30.97000₱30.97
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000₱10.94380₱21,887.60
4,000₱10.30379₱41,215.16
6,000₱9.97542₱59,852.52
10,000₱9.60434₱96,043.40
14,000₱9.38355₱131,369.70
20,000₱9.16823₱183,364.60
50,000₱8.69276₱434,638.00
Manufacturers Standard Package