
SMF13VTR | |
|---|---|
DigiKey Part Number | 846-SMF13VTR-ND - Tape & Reel (TR) 846-SMF13VCT-ND - Cut Tape (CT) 846-SMF13VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF13VTR |
Description | TVS DIODE 13VWM 21.5VC PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V (Max) | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱20.36600 | ₱203.66 |
| 100 | ₱12.44600 | ₱1,244.60 |
| 500 | ₱9.94486 | ₱4,972.43 |
| 1,000 | ₱7.86060 | ₱7,860.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.20555 | ₱21,616.65 |
| 6,000 | ₱6.43140 | ₱38,588.40 |
| 9,000 | ₱5.35950 | ₱48,235.50 |

