SML-210PTT86 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 4,206
Unit Price: ₱25.61000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


QT Brightek (QTB)
In Stock: 294,066
Unit Price: ₱13.10000
Datasheet
Green LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-210PTT86

DigiKey Part Number
846-SML-210PTT86TR-ND - Tape & Reel (TR)
846-SML-210PTT86CT-ND - Cut Tape (CT)
846-SML-210PTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-210PTT86
Description
LED GREEN CLEAR 2012 SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-210PTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
555nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes