Yellow 587nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D14WWT86C

DigiKey Part Number
SML-D14WWT86CTR-ND - Tape & Reel (TR)
SML-D14WWT86CCT-ND - Cut Tape (CT)
SML-D14WWT86CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D14WWT86C
Description
LED YELLOW 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 587nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D14WWT86C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,430
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱13.10100₱131.01
100₱9.24220₱924.22
500₱7.49378₱3,746.89
1,000₱6.91673₱6,916.73
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱6.17137₱18,514.11
6,000₱5.79084₱34,745.04
9,000₱5.59545₱50,359.05
15,000₱5.37467₱80,620.05
21,000₱5.24324₱110,108.04
30,000₱5.11503₱153,450.90
75,000₱4.83188₱362,391.00
Manufacturers Standard Package