TCA0G475M8R is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱5.93624
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ₱12.09223
Datasheet

Upgrade


Vishay Sprague
In Stock: 558
Unit Price: ₱22.63000
Datasheet
4.7 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 5.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA0G475M8R

DigiKey Part Number
846-TCA0G475M8RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCA0G475M8R
Description
CAP TANT 4.7UF 20% 4V 1206
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 5.6Ohm
EDA/CAD Models
TCA0G475M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
5.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes