TCFGP1A225M8R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 3,940
Unit Price: ₱27.99000
Datasheet
2.2 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCFGP1A225M8R

DigiKey Part Number
846-TCFGP1A225M8RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCFGP1A225M8R
Description
CAP TANT 2.2UF 20% 10V 0805
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TCFGP1A225M8R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes