Similar
Similar
Similar

TDZTR22 | |
|---|---|
DigiKey Part Number | 846-TDZTR22TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDZTR22 |
Description | DIODE ZENER 22V 500MW TUMD2 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±10% Surface Mount TUMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 16 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TUMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.87247 | ₱20,617.41 |
| 6,000 | ₱6.24977 | ₱37,498.62 |
| 9,000 | ₱5.93244 | ₱53,391.96 |
| 15,000 | ₱5.57571 | ₱83,635.65 |
| 21,000 | ₱5.36441 | ₱112,652.61 |
| 30,000 | ₱5.15907 | ₱154,772.10 |
| 75,000 | ₱4.76400 | ₱357,300.00 |



