


TFZVTR2.4B | |
|---|---|
DigiKey Part Number | TFZVTR2.4BTR-ND - Tape & Reel (TR) TFZVTR2.4BCT-ND - Cut Tape (CT) TFZVTR2.4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFZVTR2.4B |
Description | DIODE ZENER 2.4V 500MW TUMD2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TFZVTR2.4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱9.17100 | ₱91.71 |
| 100 | ₱7.26510 | ₱726.51 |
| 500 | ₱5.95262 | ₱2,976.31 |
| 1,000 | ₱5.07723 | ₱5,077.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱4.26021 | ₱12,780.63 |
| 6,000 | ₱3.15615 | ₱18,936.90 |
| 9,000 | ₱2.85840 | ₱25,725.60 |
| 15,000 | ₱2.65307 | ₱39,796.05 |
| 21,000 | ₱2.47362 | ₱51,946.02 |

