
UDZLVTE-1751 | |
|---|---|
DigiKey Part Number | UDZLVTE-1751TR-ND - Tape & Reel (TR) UDZLVTE-1751CT-ND - Cut Tape (CT) UDZLVTE-1751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVTE-1751 |
Description | DIODE ZENER 51V 200MW SOD323FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 200 mW Surface Mount SOD-323FL |
Datasheet | Datasheet |
EDA/CAD Models | UDZLVTE-1751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 39 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱8.21800 | ₱82.18 |
| 100 | ₱3.21570 | ₱321.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.14380 | ₱6,431.40 |
| 6,000 | ₱2.08425 | ₱12,505.50 |
| 9,000 | ₱1.90560 | ₱17,150.40 |
| 15,000 | ₱1.87864 | ₱28,179.60 |
| 21,000 | ₱1.74150 | ₱36,571.50 |
| 30,000 | ₱1.63763 | ₱49,128.90 |

