Zener Diode 51 V 200 mW Surface Mount SOD-323FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZLVTE-1751

DigiKey Part Number
UDZLVTE-1751TR-ND - Tape & Reel (TR)
UDZLVTE-1751CT-ND - Cut Tape (CT)
UDZLVTE-1751DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZLVTE-1751
Description
DIODE ZENER 51V 200MW SOD323FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 200 mW Surface Mount SOD-323FL
Datasheet
 Datasheet
EDA/CAD Models
UDZLVTE-1751 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
200 mW
Current - Reverse Leakage @ Vr
1 µA @ 39 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱8.21800₱82.18
100₱3.21570₱321.57
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.14380₱6,431.40
6,000₱2.08425₱12,505.50
9,000₱1.90560₱17,150.40
15,000₱1.87864₱28,179.60
21,000₱1.74150₱36,571.50
30,000₱1.63763₱49,128.90
Manufacturers Standard Package