Zener Diode 11 V 200 mW ±2% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZSTE-1711B

DigiKey Part Number
UDZSTE-1711BTR-ND - Tape & Reel (TR)
UDZSTE-1711BCT-ND - Cut Tape (CT)
UDZSTE-1711BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZSTE-1711B
Description
DIODE ZENER 11V 200MW UMD2
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±2% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZSTE-1711B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,440
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 7/10/2026
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱9.94500₱99.45
100₱6.19920₱619.92
500₱4.56154₱2,280.77
1,000₱4.03034₱4,030.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.31316₱9,939.48
6,000₱2.97492₱17,849.52
9,000₱2.80242₱25,221.78
15,000₱2.60841₱39,126.15
21,000₱2.49344₱52,362.24
30,000₱2.38164₱71,449.20
75,000₱2.13621₱160,215.75
150,000₱1.98454₱297,681.00
300,000₱1.90560₱571,680.00
Manufacturers Standard Package