
UDZSTE-1722B | |
|---|---|
DigiKey Part Number | UDZSTE-1722BTR-ND - Tape & Reel (TR) UDZSTE-1722BCT-ND - Cut Tape (CT) UDZSTE-1722BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-1722B |
Description | DIODE ZENER 22V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-1722B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.82600 | ₱98.26 |
| 100 | ₱6.12770 | ₱612.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.31316 | ₱9,939.48 |
| 6,000 | ₱2.97492 | ₱17,849.52 |
| 9,000 | ₱2.80242 | ₱25,221.78 |
| 15,000 | ₱2.60841 | ₱39,126.15 |
| 21,000 | ₱2.49344 | ₱52,362.24 |
| 30,000 | ₱2.38164 | ₱71,449.20 |
| 75,000 | ₱2.13621 | ₱160,215.75 |
| 150,000 | ₱1.98454 | ₱297,681.00 |
| 300,000 | ₱1.90560 | ₱571,680.00 |

