
UFZVFHTE-1715B | |
|---|---|
DigiKey Part Number | UFZVFHTE-1715BTR-ND - Tape & Reel (TR) UFZVFHTE-1715BCT-ND - Cut Tape (CT) UFZVFHTE-1715BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVFHTE-1715B |
Description | DIODE ZENER 15V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2.63% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UFZVFHTE-1715B Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 11 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.63% | Package / Case |
Power - Max 500 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 16 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.82600 | ₱98.26 |
| 100 | ₱6.12170 | ₱612.17 |
| 500 | ₱4.49126 | ₱2,245.63 |
| 1,000 | ₱3.96365 | ₱3,963.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.29034 | ₱9,871.02 |
| 6,000 | ₱2.95031 | ₱17,701.86 |
| 9,000 | ₱2.77682 | ₱24,991.38 |
| 15,000 | ₱2.58169 | ₱38,725.35 |
| 21,000 | ₱2.46605 | ₱51,787.05 |
| 30,000 | ₱2.35361 | ₱70,608.30 |


