Zener Diode 3.6 V 500 mW ±3.56% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVFHTE-173.6B

DigiKey Part Number
UFZVFHTE-173.6BTR-ND - Tape & Reel (TR)
UFZVFHTE-173.6BCT-ND - Cut Tape (CT)
UFZVFHTE-173.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVFHTE-173.6B
Description
DIODE ZENER 3.6V 500MW UMD2
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±3.56% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UFZVFHTE-173.6B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±3.56%
Package / Case
Power - Max
500 mW
Supplier Device Package
UMD2
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFZVTE-173.6BRohm Semiconductor2,643846-UFZVTE-173.6BCT-ND₱20.84000Parametric Equivalent
In-Stock: 1,875
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱8.39700₱83.97
100₱5.21060₱521.06
500₱3.81478₱1,907.39
1,000₱3.36219₱3,362.19
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.78496₱8,354.88
6,000₱2.49346₱14,960.76
9,000₱2.34462₱21,101.58
15,000₱2.17731₱32,659.65
21,000₱2.07812₱43,640.52
30,000₱1.98167₱59,450.10
Manufacturers Standard Package