
UMN1NTR | |
|---|---|
DigiKey Part Number | UMN1NTR-ND - Tape & Reel (TR) UMN1NCT-ND - Cut Tape (CT) UMN1NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMN1NTR |
Description | DIODE ARRAY GP 80V 25MA UMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 25mA Surface Mount 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | UMN1NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 25mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.74800 | ₱227.48 |
| 100 | ₱14.55400 | ₱1,455.40 |
| 500 | ₱11.00604 | ₱5,503.02 |
| 1,000 | ₱9.86088 | ₱9,860.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.40429 | ₱25,212.87 |
| 6,000 | ₱7.67014 | ₱46,020.84 |
| 9,000 | ₱7.29600 | ₱65,664.00 |
| 15,000 | ₱6.87544 | ₱103,131.60 |
| 21,000 | ₱6.62647 | ₱139,155.87 |
| 30,000 | ₱6.38442 | ₱191,532.60 |
| 75,000 | ₱6.10388 | ₱457,791.00 |


