Diode Array 3 Independent 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMN20NTR

DigiKey Part Number
846-UMN20NTR-ND - Tape & Reel (TR)
846-UMN20NTRCT-ND - Cut Tape (CT)
846-UMN20NTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMN20NTR
Description
DIODE ARRAY GP 80V 100MA UMD6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 3 Independent 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
EDA/CAD Models
UMN20NTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 nA @ 20 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMD6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,622
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱34.54000₱34.54
10₱20.12800₱201.28
100₱16.13210₱1,613.21
500₱12.24706₱6,123.53
1,000₱10.99174₱10,991.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱8.11964₱24,358.92
6,000₱8.03925₱48,235.50
9,000₱7.72277₱69,504.93
15,000₱6.99713₱104,956.95
Manufacturers Standard Package