
UMN20NTR | |
|---|---|
DigiKey Part Number | 846-UMN20NTR-ND - Tape & Reel (TR) 846-UMN20NTRCT-ND - Cut Tape (CT) 846-UMN20NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMN20NTR |
Description | DIODE ARRAY GP 80V 100MA UMD6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | UMN20NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 20 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMD6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱20.12800 | ₱201.28 |
| 100 | ₱16.13210 | ₱1,613.21 |
| 500 | ₱12.24706 | ₱6,123.53 |
| 1,000 | ₱10.99174 | ₱10,991.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.11964 | ₱24,358.92 |
| 6,000 | ₱8.03925 | ₱48,235.50 |
| 9,000 | ₱7.72277 | ₱69,504.93 |
| 15,000 | ₱6.99713 | ₱104,956.95 |

