
UT6K30TCR | |
|---|---|
DigiKey Part Number | UT6K30TCRTR-ND - Tape & Reel (TR) UT6K30TCRCT-ND - Cut Tape (CT) UT6K30TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6K30TCR |
Description | MOSFET 2N-CH 60V 3A HUML2020L8 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3A (Ta) | |
Rds On (Max) @ Id, Vgs | 153mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 110pF @ 30V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerUDFN | |
Supplier Device Package | HUML2020L8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.21000 | ₱104.21 |
| 10 | ₱65.98100 | ₱659.81 |
| 100 | ₱44.25160 | ₱4,425.16 |
| 500 | ₱34.93084 | ₱17,465.42 |
| 1,000 | ₱31.93131 | ₱31,931.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱28.12427 | ₱84,372.81 |
| 6,000 | ₱26.20845 | ₱157,250.70 |
| 9,000 | ₱25.90425 | ₱233,138.25 |

