
UT6JB5TCR | |
|---|---|
DigiKey Part Number | 846-UT6JB5TCRTR-ND - Tape & Reel (TR) 846-UT6JB5TCRCT-ND - Cut Tape (CT) 846-UT6JB5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6JB5TCR |
Description | MOSFET 2P-CH 40V 3.5A HUML2020L8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 3.5A (Ta) 2W (Ta) Surface Mount HUML2020L8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 122mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 265pF @ 20V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-PowerUDFN | |
Supplier Device Package | HUML2020L8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱72.65000 | ₱72.65 |
| 10 | ₱45.49600 | ₱454.96 |
| 100 | ₱29.94770 | ₱2,994.77 |
| 500 | ₱23.27214 | ₱11,636.07 |
| 1,000 | ₱21.12239 | ₱21,122.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱18.39122 | ₱55,173.66 |
| 6,000 | ₱17.01621 | ₱102,097.26 |
| 9,000 | ₱16.31584 | ₱146,842.56 |
| 15,000 | ₱15.70631 | ₱235,594.65 |

