Mosfet Array 60V 2.5A (Ta) 2W (Ta) Surface Mount HUML2020L8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT6JC5TCR

DigiKey Part Number
846-UT6JC5TCRTR-ND - Tape & Reel (TR)
846-UT6JC5TCRCT-ND - Cut Tape (CT)
846-UT6JC5TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UT6JC5TCR
Description
MOSFET 2P-CH 60V 2.5A HUML2020L8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 2.5A (Ta) 2W (Ta) Surface Mount HUML2020L8
Datasheet
 Datasheet
EDA/CAD Models
UT6JC5TCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
2.5A (Ta)
Rds On (Max) @ Id, Vgs
280mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.3nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
265pF @ 30V
Power - Max
2W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-PowerUDFN
Supplier Device Package
HUML2020L8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱72.65000₱72.65
10₱45.49600₱454.96
100₱29.94770₱2,994.77
500₱23.27214₱11,636.07
1,000₱21.12239₱21,122.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱18.39122₱55,173.66
6,000₱17.01621₱102,097.26
9,000₱16.31584₱146,842.56
15,000₱15.70631₱235,594.65
Manufacturers Standard Package