Mosfet Array 60V 3A (Ta) 2W (Ta) Surface Mount HUML2020L8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UT6K30TCR

DigiKey Part Number
UT6K30TCRTR-ND - Tape & Reel (TR)
UT6K30TCRCT-ND - Cut Tape (CT)
UT6K30TCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UT6K30TCR
Description
MOSFET 2N-CH 60V 3A HUML2020L8
Customer Reference
Detailed Description
Mosfet Array 60V 3A (Ta) 2W (Ta) Surface Mount HUML2020L8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
3A (Ta)
Rds On (Max) @ Id, Vgs
153mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.7V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
2.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
110pF @ 30V
Power - Max
2W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-PowerUDFN
Supplier Device Package
HUML2020L8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱104.21000₱104.21
10₱65.98100₱659.81
100₱44.25160₱4,425.16
500₱34.93084₱17,465.42
1,000₱31.93131₱31,931.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱28.12427₱84,372.81
6,000₱26.20845₱157,250.70
9,000₱25.90425₱233,138.25
Manufacturers Standard Package